-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3424
|
Newark | Terminal Block, Dinrail, 2Pos, 8Awg, No. Of Positions:2Positions, Wire Size Awg Min:-, Wire Size Awg Max:8Awg, Conductor Area Csa:6Mm², Wire Connection Method:Clamp, Rated Current:-, Rated Voltage:-, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK708150R0000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $4.4300 | Buy Now |
DISTI #
2266-1SNK708150R0000-ND
|
DigiKey | AUT SNK PI-SPRING Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
16 In Stock |
|
$9.3700 | Buy Now |
DISTI #
2109-1SNK708150R0000-ND
|
DigiKey | AUT SNK PI-SPRING Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$2.7089 / $5.9100 | Buy Now |
DISTI #
1SNK708150R0000
|
Avnet Americas | Ground Spring Clamp Terminal Block 1-Level 8AWG 6mm² DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK708150R0000) Min Qty: 20 Package Multiple: 20 Lead time: 0 Weeks, 1 Days Container: Bulk | 2441 Factory Stock |
|
$2.5233 / $3.0365 | Buy Now |
DISTI #
70922333
|
RS | Terminal Block, Ground, PI-Spring ZK6-PE, Green/Yellow, SNK Series | TE Connectivity 1SNK708150R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 107 |
|
$4.3400 / $6.0300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$2.5200 | Buy Now |
|
Onlinecomponents.com | ZK6-PE | 2211 Factory Stock |
|
$2.2900 / $3.8300 | Buy Now |
DISTI #
1SNK708150R0000
|
Avnet Americas | Ground Spring Clamp Terminal Block 1-Level 8AWG 6mm² DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK708150R0000) Min Qty: 20 Package Multiple: 20 Lead time: 0 Weeks, 1 Days Container: Bulk | 2441 Factory Stock |
|
$2.5233 / $3.0365 | Buy Now |
DISTI #
1SNK708150R0000
|
TME | Splice terminal: rail, 0.5÷6mm2, ways: 1, terminals: 2, Width: 8mm Min Qty: 1 | 80 |
|
$2.4300 / $3.7100 | Buy Now |
DISTI #
1SNK708150R0000
|
Avnet Americas | Ground Spring Clamp Terminal Block 1-Level 8AWG 6mm² DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK708150R0000) Min Qty: 20 Package Multiple: 20 Lead time: 0 Weeks, 1 Days Container: Bulk | 2441 Factory Stock |
|
$2.5233 / $3.0365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK708150R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK708150R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE, SAFETY APPROVAL: GOST; IEC | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |