-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6250
|
Newark | Terminal Block, Din Rail, 3Pos, 6Mm2 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK708151R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$4.3600 / $7.2000 | Buy Now |
DISTI #
2109-1SNK708151R0000-ND
|
DigiKey | AUT SNK PI-SPRING Min Qty: 1 Lead time: 23 Weeks Container: Box |
26 In Stock |
|
$3.4584 / $6.9200 | Buy Now |
DISTI #
1SNK708151R0000
|
Avnet Americas | Ground Spring Clamp Terminal Block with 3 Connections 1-Level 8AWG 6mm² DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK708151R0000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 120 Factory Stock |
|
$3.3389 / $4.0180 | Buy Now |
DISTI #
70922334
|
RS | PI-Spring PE-3P Terminal Block, Ground, Green/Yellow, SNK Series | TE Connectivity 1SNK708151R0000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1500 / $6.9200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$3.3300 | Buy Now |
|
Onlinecomponents.com | ZK6-PE-3P RoHS: Compliant |
40 In Stock 120 Factory Stock |
|
$3.4700 / $5.8300 | Buy Now |
DISTI #
51694761
|
Verical | PI-Spring Terminal Blocks Min Qty: 20 Package Multiple: 20 Date Code: 1914 | Americas - 40 |
|
$4.5760 / $7.5790 | Buy Now |
DISTI #
1SNK708151R0000
|
TME | Entrelec Min Qty: 20 | 0 |
|
$2.4600 / $3.3000 | RFQ |
DISTI #
1SNK708151R0000
|
Avnet Abacus | Ground Spring Clamp Terminal Block with 3 Connections 1-Level 8AWG 6mm� DIN Rail Mount Green-Yellow Box (Alt: 1SNK708151R0000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ZK6-PE-3P RoHS: Compliant |
40 In Stock 120 Factory Stock |
|
$3.4700 / $5.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK708151R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK708151R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |