-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6254
|
Newark | Terminal Block, Dinrail, 2Pos, 6Awg Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK710150R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$5.7700 / $9.1600 | Buy Now |
DISTI #
72AC3432
|
Newark | Terminal Block, Dinrail, 2Pos, 6Awg, No. Of Positions:2Positions, Wire Size Awg Min:-, Wire Size Awg Max:6Awg, Conductor Area Csa:10Mm², Wire Connection Method:Clamp, Rated Current:-, Rated Voltage:-, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK710150R0000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 / $11.1300 | Buy Now |
DISTI #
2109-1SNK710150R0000-ND
|
DigiKey | POW SNK PI-SPRING Min Qty: 1 Lead time: 9 Weeks Container: Box |
32 In Stock |
|
$4.2185 / $8.4400 | Buy Now |
DISTI #
1SNK710150R0000
|
Avnet Americas | Ground Spring Clamp Terminal Block 1-Level 6AWG 10mm² DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK710150R0000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$3.5575 / $4.2810 | Buy Now |
DISTI #
70663725
|
RS | Terminal Block Connector, Spring-Clamp, Green/Yellow, Single Level, SNK Series | TE Connectivity 1SNK710150R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 55 |
|
$7.9300 / $9.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$3.5500 | Buy Now |
DISTI #
AMP1SNK710150R0000
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.1526 / $5.6884 | Buy Now | |
|
Onlinecomponents.com | ZK10-PE |
161 In Stock |
|
$4.2000 / $7.6500 | Buy Now |
DISTI #
1SNK710150R0000
|
Avnet Americas | Ground Spring Clamp Terminal Block 1-Level 6AWG 10mm² DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK710150R0000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$3.5575 / $4.2810 | Buy Now |
DISTI #
1SNK710150R0000
|
TME | Splice terminal: rail, 0.5÷10mm2, ways: 1, terminals: 2, Width: 10mm Min Qty: 1 | 60 |
|
$2.4700 / $3.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK710150R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK710150R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |