-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3441
|
Newark | Zk16-Pe-3P |Entrelec Te Connectivity 1SNK712151R0000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 / $11.4600 | Buy Now |
DISTI #
2109-1SNK712151R0000-ND
|
DigiKey | POW SNK PI-SPRING Min Qty: 1 Lead time: 15 Weeks Container: Box |
2 In Stock |
|
$7.4740 / $11.9600 | Buy Now |
DISTI #
1SNK712151R0000
|
Avnet Americas | Ground Spring Clamp Terminal Block with 3 Connections 1-Level 4AWG 16mm? DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK712151R0000) Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$6.2471 | Buy Now |
DISTI #
70922347
|
RS | Terminal Block PI-Spring ZK16, Ground, Green, Yellow, SNK Series | TE Connectivity 1SNK712151R0000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2500 / $12.0800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks Container: Box | 0Box |
|
$6.6100 | Buy Now |
|
Onlinecomponents.com | PI-Spring clamp Terminal Block-Ground-Green Yellow RoHS: Compliant |
40 In Stock |
|
$6.3800 / $8.3700 | Buy Now |
DISTI #
82722647
|
Verical | Conn Modular Terminal Block 3 POS 12mm Screw DIN Rail Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 20 |
|
$8.7600 / $14.0500 | Buy Now |
DISTI #
82723340
|
Verical | Conn Modular Terminal Block 3 POS 12mm Screw DIN Rail Box RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1835 | Americas - 20 |
|
$8.5540 / $10.8810 | Buy Now |
DISTI #
1SNK712151R0000
|
TME | Splice terminal: rail, 0.5÷16mm2, ways: 1, terminals: 3, Width: 12mm Min Qty: 1 | 15 |
|
$4.1200 / $6.3200 | Buy Now |
DISTI #
000000000006417611
|
Sager | DIN Rail Terminal Blocks ZK16-PE-3P Min Qty: 20 | 0 |
|
$6.8400 / $7.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK712151R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK712151R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |