Part Details for 1SNK805150R0000 by TE Connectivity
Overview of 1SNK805150R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNK805150R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-1SNK805150R0000-ND
|
DigiKey | AUT SNK PLUGGABLE Min Qty: 1 Lead time: 11 Weeks Container: Box |
45 In Stock |
|
$4.1375 / $6.1100 | Buy Now |
DISTI #
1SNK805150R0000
|
Avnet Americas | Ground Pluggable Clamp Terminal Block 1-Level 12AWG 2.5mm² DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK805150R0000) Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$3.7007 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com | ZDK2.5-11-PE RoHS: Compliant |
2750 Partner Stock |
|
$6.6800 / $8.7700 | Buy Now |
DISTI #
1SNK805150R0000
|
TME | Splice terminal: rail, 0.2÷2.5mm2, ways: 1, terminals: 2, SNK Min Qty: 1 | 67 |
|
$2.7900 / $4.2600 | Buy Now |
DISTI #
000000000006417620
|
Sager | DIN Rail Terminal Blocks ZDK2.5-11-PE Min Qty: 25 | 0 |
|
$6.8700 / $7.7100 | Buy Now |
DISTI #
1SNK805150R0000
|
Avnet Abacus | Ground Pluggable Clamp Terminal Block 1-Level 12AWG 2.5mm� DIN Rail Mount Green-Yellow Box (Alt: 1SNK805150R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403334397
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 2750 |
|
$3.2600 / $5.3800 | Buy Now |
|
Master Electronics | ZDK2.5-11-PE RoHS: Compliant |
2750 Partner Stock |
|
$6.6800 / $8.7700 | Buy Now |
Part Details for 1SNK805150R0000
1SNK805150R0000 CAD Models
1SNK805150R0000 Part Data Attributes
|
1SNK805150R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK805150R0000
TE Connectivity
Modular Terminal Block, 2.5mm2, 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1SNK805150R0000
This table gives cross-reference parts and alternative options found for 1SNK805150R0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SNK805150R0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SNK805156R0000 | Modular Terminal Block, 2.5mm2, 1 Deck(s) | TE Connectivity | 1SNK805150R0000 vs 1SNK805156R0000 |
1SNL605150R0000 | Modular Terminal Block, 2.5mm2, 1 Deck(s) | TE Connectivity | 1SNK805150R0000 vs 1SNL605150R0000 |
1SNA165909R0500 | Modular Terminal Block, 2.5mm2, 1 Deck(s) | TE Connectivity | 1SNK805150R0000 vs 1SNA165909R0500 |
1SNL606150R0000 | Modular Terminal Block, 4mm2, 1 Deck(s) | TE Connectivity | 1SNK805150R0000 vs 1SNL606150R0000 |