Part Details for 1SNK805714R0000 by TE Connectivity
Overview of 1SNK805714R0000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNK805714R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3446
|
Newark | Cds4 |Entrelec Te Connectivity 1SNK805714R0000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.8300 | Buy Now |
DISTI #
2109-1SNK805714R0000-ND
|
DigiKey | AUT SNK PLUGGABLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
146 In Stock |
|
$0.8750 / $1.6200 | Buy Now |
DISTI #
1SNK805714R0000
|
Avnet Americas | Screw Clamp Pluggable Terminal Block Female Plug 1-Pole 10AWG 45mm² DIN Rail Mount Gray Box - Bulk (Alt: 1SNK805714R0000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 1000 Factory Stock |
|
$0.8824 | Buy Now |
DISTI #
70922358
|
RS | Terminal Block, CDS4 Female Plug, 1-Pole, Grey, SNK Series | TE Connectivity 1SNK805714R0000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.6400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.9340 | Buy Now |
|
Onlinecomponents.com | CDS4 RoHS: Compliant |
29 Partner Stock 1000 Factory Stock |
|
$0.4175 / $0.8652 | Buy Now |
DISTI #
1SNK805714R0000
|
TME | Plug, grey, -55÷110°C, UL94V-0, Entrelec Min Qty: 50 | 0 |
|
$0.4740 / $0.6330 | RFQ |
DISTI #
000000000006417630
|
Sager | DIN Rail Terminal Blocks CDS4 Min Qty: 25 | 0 |
|
$0.5292 / $0.5933 | Buy Now |
DISTI #
1SNK805714R0000
|
Avnet Abacus | Screw Clamp Pluggable Terminal Block Female Plug 1-Pole 10AWG 45mm� DIN Rail Mount Gray Box (Alt: 1SNK805714R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114408357515
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 29 |
|
$1.4600 | Buy Now |