There are no models available for this part yet.
Overview of 1SNK805752R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SNK805752R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2109-1SNK805752R0000-ND
|
DigiKey | AUT SNK PLUGGABLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
99 In Stock |
|
$2.5500 / $4.2000 | Buy Now | |
DISTI #
1SNK805752R0000
|
Avnet Americas | Spring Pluggable Terminal Block Female Plug 2-Pole 12AWG 2.5mm² DIN Rail Mount Green-Yellow Box - Bulk (Alt: 1SNK805752R0000) Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$2.1841 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Box | 0Box |
|
$2.3200 | Buy Now | ||
Onlinecomponents.com | CDK2.5-2P-J-PE-E RoHS: Compliant | 0 |
|
$3.5900 / $4.4700 | Buy Now | ||
DISTI #
1SNK805752R0000
|
TME | Plug, 0.2÷2.5mm2, yellow-green, -55÷110°C, UL94V-0, Entrelec Min Qty: 50 | 0 |
|
$2.3400 / $2.8100 | RFQ | |
DISTI #
000000000007151482
|
Sager | DIN Rail Terminal Blocks CDK2.5-2P-J-PE-E Min Qty: 50 | 0 |
|
$2.0900 / $2.7300 | Buy Now | |
DISTI #
1SNK805752R0000
|
Avnet Abacus | Spring Pluggable Terminal Block Female Plug 2-Pole 12AWG 2.5mm� DIN Rail Mount Green-Yellow Box (Alt: 1SNK805752R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | CDK2.5-2P-J-PE-E RoHS: Compliant | 0 |
|
$3.5900 / $4.4700 | Buy Now |
CAD Models for 1SNK805752R0000 by TE Connectivity
Part Data Attributes for 1SNK805752R0000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
9 Weeks, 4 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Ways
|
1
|
Rated Current
|
24 A
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|