-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1SNK806725R0000-ND
|
DigiKey | AUT SNK PLUGGABLE Min Qty: 1 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
795 In Stock |
|
$17.1400 / $24.6900 | Buy Now |
DISTI #
2109-1SNK806725R0000-ND
|
DigiKey | AUT SNK PLUGGABLE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
15 In Stock |
|
$18.0800 | Buy Now |
DISTI #
1SNK806725R0000
|
Avnet Americas | CDK4-12 - Bulk (Alt: 1SNK806725R0000) Min Qty: 15 Package Multiple: 15 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0822 / $22.9634 | Buy Now |
DISTI #
70923001
|
RS | Terminal Block, CDK4-12 Female Plug, 12-Poles, Grey, SNK Series | TE Connectivity 1SNK806725R0000 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9500 / $26.1800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks Container: Box | 0Box |
|
$19.0300 | Buy Now |
|
Onlinecomponents.com | CDK4-12 RoHS: Compliant |
795 Partner Stock |
|
$8.0600 / $12.7900 | Buy Now |
DISTI #
1SNK806725R000-0
|
TME | 1SNK806725R0000 Min Qty: 2 | 795 |
|
$19.5665 / $31.3002 | Buy Now |
DISTI #
000000000006417671
|
Sager | DIN Rail Terminal Blocks CDK4-12 Min Qty: 15 | 0 |
|
$9.3000 / $12.0400 | Buy Now |
DISTI #
1SNK806725R0000
|
Avnet Abacus | CDK4-12 (Alt: 1SNK806725R0000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114409313837
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 795 |
|
$15.8000 / $26.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK806725R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK806725R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 12 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |