Part Details for 1SNK806734R0000 by TE Connectivity
Overview of 1SNK806734R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNK806734R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1SNK806734R0000-ND
|
DigiKey | AUT SNK PLUGGABLE Min Qty: 1 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
160 In Stock |
|
$14.8600 / $16.0700 | Buy Now |
DISTI #
2109-1SNK806734R0000-ND
|
DigiKey | AUT SNK PLUGGABLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$12.3000 | Buy Now |
DISTI #
1SNK806734R0000
|
Avnet Americas | CDS4-R1-10 FEMALE PLUG-10 POLES - Bulk (Alt: 1SNK806734R0000) Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$12.4192 / $14.9451 | Buy Now |
DISTI #
70923010
|
RS | Terminal Block, CDS4-R1-10 Female Plug, 10-Poles, Grey, SNK Series | TE Connectivity 1SNK806734R0000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3800 / $12.3000 | RFQ |
|
Onlinecomponents.com | CDS4-R1-10 RoHS: Compliant |
160 Partner Stock |
|
$5.7400 / $9.0200 | Buy Now |
DISTI #
TE Connectivity 1SNK806734R0000
|
PEI Genesis | CDS4-R1-10 FEMALE PLUG | 160 |
|
Buy Now | |
DISTI #
000000000006417680
|
Sager | DIN Rail Terminal Blocks CDS4-R1-10 Min Qty: 20 | 0 |
|
$7.5100 / $8.1700 | Buy Now |
DISTI #
1SNK806734R0000
|
Avnet Abacus | CDS4-R1-10 FEMALE PLUG-10 POLES (Alt: 1SNK806734R0000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CDS4-R1-10 RoHS: Compliant |
160 Partner Stock |
|
$5.7400 / $9.0200 | Buy Now |
Part Details for 1SNK806734R0000
1SNK806734R0000 CAD Models
1SNK806734R0000 Part Data Attributes
|
1SNK806734R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK806734R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |