Part Details for 1SNK900002R0000 (BAZ1) by TE Connectivity
Overview of 1SNK900002R0000 (BAZ1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNK900002R0000 (BAZ1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SNK900002R0000
|
TME | Holder, dark grey, Width: 5.2mm, SNK, TS35, Ht: 54.4mm, -55÷110°C Min Qty: 3 | 623 |
|
$0.6500 / $1.0100 | Buy Now |