-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8794
|
Newark | Circuit Separator, Screw Terminal Block, For Use With:Screw Clamp Terminal Blocks, Accessory Type:Circuit Separator, Product Range:Snk Series Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK900101R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$0.4790 / $1.0100 | Buy Now |
DISTI #
2266-1SNK900101R0000-ND
|
DigiKey | COMMON ACCESSORIES Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$1.0300 | Buy Now |
DISTI #
2109-1SNK900101R0000-ND
|
DigiKey | COMMON ACCESSORIES Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3332 / $0.9700 | Buy Now |
DISTI #
1SNK900101R0000
|
Avnet Americas | Circuit Separator without Spacing Loss for ZDP2.5-11/ZP2.5-PE-4P/ZS6-3S-PE Terminal Blocks Polyamide Dark Gray Bag - Bulk (Alt: 1SNK900101R0000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3711 / $0.4466 | Buy Now |
DISTI #
70416389
|
RS | Circuit Separator, Screw Clamp Terminal Blocks, IP20, Dark Gray, SNK Series | TE Connectivity 1SNK900101R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.9700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$0.3700 | Buy Now |
|
Onlinecomponents.com | CS |
1087 In Stock |
|
$0.6470 / $0.9270 | Buy Now |
DISTI #
70326378
|
Verical | Connector Accessories Circuit Separator Straight Polyamide Dark Gray Bag Min Qty: 60 Package Multiple: 20 Date Code: 2123 | Americas - 1000 |
|
$0.9987 / $1.2875 | Buy Now |
DISTI #
1SNK900101R0000
|
Avnet Americas | Circuit Separator without Spacing Loss for ZDP2.5-11/ZP2.5-PE-4P/ZS6-3S-PE Terminal Blocks Polyamide Dark Gray Bag - Bulk (Alt: 1SNK900101R0000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3711 / $0.4466 | Buy Now |
DISTI #
1SNK900101R0000
|
TME | Entrelec Min Qty: 20 | 0 |
|
$0.2900 / $0.4260 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK900101R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK900101R0000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |