Part Details for 1SNK900105R0000 by TE Connectivity
Overview of 1SNK900105R0000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNK900105R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3502
|
Newark | Es-Tc6 |Entrelec Te Connectivity 1SNK900105R0000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5130 / $0.9490 | Buy Now |
DISTI #
2109-1SNK900105R0000-ND
|
DigiKey | AUT SNK ACCESSORIES Min Qty: 1 Lead time: 12 Weeks Container: Box |
74 In Stock |
|
$0.4388 / $1.2800 | Buy Now |
DISTI #
1SNK900105R0000
|
Avnet Americas | Spacer for Terminal Blocks Dark Gray Polyamide Bag - Bulk (Alt: 1SNK900105R0000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 4 Days Container: Bulk | 6740 Factory Stock |
|
$0.3908 | Buy Now |
DISTI #
70923014
|
RS | Spacer, Spacing .031 in, ES-TC6, Dark Grey, SNK Series | TE Connectivity 1SNK900105R0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$1.0200 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.4140 | Buy Now |
|
Onlinecomponents.com | ES-TC6 RoHS: Compliant | 6740 Factory Stock |
|
$0.2950 / $0.6120 | Buy Now |
DISTI #
1SNK900105R0000
|
TME | End piece, dark grey, -55÷110°C, Entrelec Min Qty: 10 | 0 |
|
$0.2580 / $0.4060 | RFQ |
DISTI #
000000000006417687
|
Sager | Terminal Block Tools & Accessories ES-TC6 Min Qty: 5 | 0 |
|
$0.4015 / $0.4502 | Buy Now |
DISTI #
1SNK900105R0000
|
Avnet Abacus | Spacer for Terminal Blocks Dark Gray Polyamide Bag (Alt: 1SNK900105R0000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ES-TC6 RoHS: Compliant | 6740 Factory Stock |
|
$0.2950 / $0.6120 | Buy Now |
Part Details for 1SNK900105R0000
1SNK900105R0000 CAD Models
1SNK900105R0000 Part Data Attributes
|
1SNK900105R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK900105R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |