Part Details for 1SNK900634R0000 by TE Connectivity
Overview of 1SNK900634R0000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNK900634R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3532
|
Newark | Mclh-R1-Yl |Entrelec Te Connectivity 1SNK900634R0000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6700 / $17.1500 | Buy Now |
DISTI #
2266-1SNK900634R0000-ND
|
DigiKey | SNK BLANK Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1900 In Stock |
|
$12.6900 / $16.4500 | Buy Now |
DISTI #
2109-1SNK900634R0000-ND
|
DigiKey | SNK BLANK Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$25.7137 / $30.2500 | Buy Now |
DISTI #
1SNK900634R0000
|
Avnet Americas | Precut Blank Label For Use With Terminal Blocks Pre-Printed Self-Adhesive PVC Yellow - Bulk (Alt: 1SNK900634R0000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$12.7225 / $15.3102 | Buy Now |
DISTI #
70923032
|
RS | Self Adhesive Label for LH-R1 End Stop, MCLH-R1-YL, Yellow, SNK Series | TE Connectivity 1SNK900634R0000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3100 / $28.6100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Container: Bag | 0Bag |
|
$12.6900 | Buy Now |
|
Onlinecomponents.com | MCLH-R1-YL |
1900 Partner Stock |
|
$24.7200 / $32.7300 | Buy Now |
DISTI #
1SNK900634R0000
|
Avnet Americas | Precut Blank Label For Use With Terminal Blocks Pre-Printed Self-Adhesive PVC Yellow - Bulk (Alt: 1SNK900634R0000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$12.7225 / $15.3102 | Buy Now |
DISTI #
TE Connectivity 1SNK900634R0000
|
PEI Genesis | SELF ADHESIVE LABEL | 1900 |
|
Buy Now | |
DISTI #
000000000006273185
|
Sager | Terminal Block Tools & Accessories MCLH-R1-YL Min Qty: 25 | 0 |
|
$23.6800 | Buy Now |
Part Details for 1SNK900634R0000
1SNK900634R0000 CAD Models
1SNK900634R0000 Part Data Attributes:
|
1SNK900634R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK900634R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |