Part Details for 1SNK910302R0000 (JB10-2) by TE Connectivity
Overview of 1SNK910302R0000 (JB10-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNK910302R0000 (JB10-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SNK910302R0000
|
TME | Comb bridge, ways: 2, orange, Width: 10mm, SNK, 600V, Ht: 18.5mm Min Qty: 1 | 13 |
|
$1.0600 / $1.6100 | Buy Now |