-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9971
|
Newark | Tb, Power Distribution, 3Pole, 2Awg, Rated Current:125A, Rated Voltage:1.5Kv, No. Of Poles:3 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:2Awg, Load Side Connection Method:Screw Rohs Compliant: Yes |Entrelec Te Connectivity 1SNL312530R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$87.7200 / $103.1300 | Buy Now |
DISTI #
17-1SNL312530R0000-ND
|
DigiKey | DBL125-3 Min Qty: 1 Lead time: 4 Weeks Container: Box |
108 In Stock |
|
$86.0750 / $99.1600 | Buy Now |
DISTI #
1SNL312530R0000
|
Avnet Americas | Panel Mount Barrier Terminal Block, 125 A, 1.5 kV, 3 Pole, 1, Screw, 2 AWG - Bulk (Alt: 1SNL312530R0000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.6284 / $95.8240 | Buy Now |
|
Future Electronics | 1SNL Series 8 Position 3 Pole 125A DIN Rail Power Distribution Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 50Box |
|
$82.2900 / $86.4100 | Buy Now |
|
Future Electronics | 1SNL Series 8 Position 3 Pole 125A DIN Rail Power Distribution Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 10Box |
|
$39.6400 / $41.6200 | Buy Now |
DISTI #
AMP1SNL312530R0000
|
Heilind Electronics | DBL125-3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Panel Mount Barrier Terminal Block - 125 A - 1.5 kV - 3 Pole - 1 - Screw - 2 AWG. |
306 In Stock |
|
$38.2900 / $42.6400 | Buy Now |
DISTI #
1SNL312530R0000
|
TTI | Fixed Terminal Blocks DBL125-3 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$81.8000 / $86.8000 | Buy Now |
DISTI #
1SNL312530R0000
|
Avnet Americas | Panel Mount Barrier Terminal Block, 125 A, 1.5 kV, 3 Pole, 1, Screw, 2 AWG - Bulk (Alt: 1SNL312530R0000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.6284 / $95.8240 | Buy Now |
DISTI #
1SNL312530R0000
|
TME | Splice terminal: distribution block, ways: 3, terminals: 24, DBL Min Qty: 1 | 12 |
|
$35.6600 / $54.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNL312530R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNL312530R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |