Part Details for 1SNL610010R0000 by TE Connectivity
Overview of 1SNL610010R0000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNL610010R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNL610010R0000-ND
|
DigiKey | C10/10 Min Qty: 50 Lead time: 33 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7470 | Buy Now |
DISTI #
1SNL610010R0000
|
Avnet Americas | Feed-Through Screw Clamp Terminal Block 1-Level 6AWG 10mm² DIN Rail Mount Gray - Bulk (Alt: 1SNL610010R0000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.5631 / $0.6776 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 31 Weeks Container: Box | 0Box |
|
$0.5620 | Buy Now |
|
Onlinecomponents.com | C10/10 RoHS: Compliant | 0 |
|
$3.0100 / $3.7500 | Buy Now |
DISTI #
000000000007151509
|
Sager | TE Connectivity C10/10 Min Qty: 50 | 0 |
|
$0.5796 / $0.6817 | Buy Now |
|
Master Electronics | C10/10 RoHS: Compliant | 0 |
|
$3.0100 / $3.7500 | Buy Now |
Part Details for 1SNL610010R0000
1SNL610010R0000 CAD Models
1SNL610010R0000 Part Data Attributes
|
1SNL610010R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNL610010R0000
TE Connectivity
Modular Terminal Block, 59A, 10mm2, 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 59 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 6 AWG |