There are no models available for this part yet.
Overview of 1SP0635S2M1-FZ3600R17HP4 by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SP0635S2M1-FZ3600R17HP4 by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1SP0635S2M1-FZ3600
|
Avnet Americas | Power Integrations Driver 15V 35A Screw Mount Fiber Optic Interface - Bulk (Alt: 1SP0635S2M1-FZ3600) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
869-S2M1FZ3600R17HP4
|
Mouser Electronics | Gate Drivers ONLY for Infineon FZ3600R17HP4 module RoHS: Not Compliant | 0 |
|
$412.5900 / $425.6900 | Order Now |
CAD Models for 1SP0635S2M1-FZ3600R17HP4 by Power Integrations
Part Data Attributes for 1SP0635S2M1-FZ3600R17HP4 by Power Integrations
1SP0635S2M1-FZ3600R17HP4
Power Integrations
|
|
---|---|
Samacsys Manufacturer
|
Power Integrations
|
Want to compare parts?
-
1SP0635S2M1-FZ3600R17HP4Power IntegrationsVS
-