Part Details for 1SP0635V2M1-33 by Power Integrations
Overview of 1SP0635V2M1-33 by Power Integrations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SP0635V2M1-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1671
|
Newark | Igbt Driver, 14.5V-15.5V, Module Rohs Compliant: No |Power Integrations 1SP0635V2M1-33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$382.0600 / $392.5400 | Buy Now |
DISTI #
1810-1020-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE MODULE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$317.3800 / $327.4600 | Buy Now |
DISTI #
1SP0635V2M1-33
|
Avnet Americas | MOSFET DRVR 35A 1-OUT Non-Inv - Bulk (Alt: 1SP0635V2M1-33) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$282.1140 / $362.7180 | Buy Now |
DISTI #
869-1SP0635V2M1-33
|
Mouser Electronics | Gate Drivers 1SP0635 PI Gate Driver ONLY RoHS: Compliant | 34 |
|
$317.3800 / $327.4600 | Buy Now |
DISTI #
1SP0635V2M1-33
|
Avnet Americas | MOSFET DRVR 35A 1-OUT Non-Inv - Bulk (Alt: 1SP0635V2M1-33) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$282.1140 / $362.7180 | Buy Now |
DISTI #
1SP0635V2M1-33
|
TME | Module: gate driver board, screw, SCALE™-2, 3.3kV, 14.5÷15.5VDC Min Qty: 1 | 0 |
|
$435.9400 / $514.5200 | RFQ |
|
Chip1Cloud | IC SINGLE GATE DRIVER 35A | 660 |
|
RFQ | |
DISTI #
1SP0635V2M1-33
|
EBV Elektronik | MOSFET DRVR 35A 1-OUT Non-Inv (Alt: 1SP0635V2M1-33) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3703212
|
element14 Asia-Pacific | IGBT DRIVER, 14.5V-15.5V, MODULE RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$334.4966 / $345.1244 | Buy Now |
DISTI #
3703212
|
Farnell | IGBT DRIVER, 14.5V-15.5V, MODULE RoHS: Not Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$293.0137 / $326.6934 | Buy Now |
Part Details for 1SP0635V2M1-33
1SP0635V2M1-33 CAD Models
1SP0635V2M1-33 Part Data Attributes:
|
1SP0635V2M1-33
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
1SP0635V2M1-33
Power Integrations
BUF OR INV BASED IGBT DRIVER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2019-08-28 | |
Samacsys Manufacturer | Power Integrations | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER |