Part Details for 1SSA266202R1100 by TE Connectivity
Overview of 1SSA266202R1100 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1SSA266202R1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SSA266202R1100-ND
|
DigiKey | L26620211000 Min Qty: 50 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$10.3486 | Buy Now |
DISTI #
1SSA266202R1100
|
Avnet Americas | L26620211000 - Bulk (Alt: 1SSA266202R1100) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$7.3508 | Buy Now |
DISTI #
571-1SSA266202R1100
|
Mouser Electronics | Terminal Block Tools & Accessories L26620211000 RoHS: Compliant | 0 |
|
$8.6700 / $13.3500 | Order Now |
DISTI #
71578812
|
RS | L266 200 11 2PTS/7.62MM, Entrelec | TE Connectivity 1SSA266202R1100 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 / $2.8000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Box | 0Box |
|
$7.7800 | Buy Now |
DISTI #
AMP1SSA266202R1100
|
Heilind Electronics | L26620211000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - ADO SERIES IDC TERMINAL BLOCKS RoHS: Compliant | 0 |
|
$2.1900 / $2.8700 | Buy Now |
DISTI #
AMP1SSA266202R1100
|
Interstate Connecting Components | L26620211000 | 0 |
|
Buy Now | |
DISTI #
000000000006418041
|
Sager | Terminal Block Tools & Accessories L26620211000 Min Qty: 50 | 0 |
|
$2.1600 / $2.3400 | Buy Now |
|
Master Electronics | ABB-CONNECTION - ADO SERIES IDC TERMINAL BLOCKS RoHS: Compliant | 0 |
|
$2.1900 / $2.8700 | Buy Now |
Part Details for 1SSA266202R1100
1SSA266202R1100 CAD Models
1SSA266202R1100 Part Data Attributes
|
1SSA266202R1100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SSA266202R1100
TE Connectivity
Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0; PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 |