There are no models available for this part yet.
Overview of 1SSA266205R1100 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1SSA266205R1100 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71578815
|
RS | L266 200 11 5PTS/7.62MM, Entrelec | TE Connectivity 1SSA266205R1100 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2900 / $7.1300 | RFQ | |
Onlinecomponents.com | ABB-CONNECTION - PCB TERMINAL BLOCKS RoHS: Compliant | 0 |
|
$5.6700 / $8.6100 | Buy Now | ||
DISTI #
000000000006418044
|
Sager | TE Connectivity Min Qty: 50 | 0 |
|
$5.6100 / $5.9100 | Buy Now | |
Master Electronics | ABB-CONNECTION - PCB TERMINAL BLOCKS RoHS: Compliant | 0 |
|
$5.6700 / $8.6100 | Buy Now |
CAD Models for 1SSA266205R1100 by TE Connectivity
Part Data Attributes for 1SSA266205R1100 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
UL 94V-0; PA
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Current
|
16 A
|
Rated Voltage
|
500 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|