Part Details for 1SSA365203R1100 by TE Connectivity
Overview of 1SSA365203R1100 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1SSA365203R1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SSA365203R1100-ND
|
DigiKey | L36520311000 Min Qty: 100 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$3.0742 | Buy Now |
DISTI #
1SSA365203R1100
|
Avnet Americas | L36520311000 - Bulk (Alt: 1SSA365203R1100) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.4176 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.5600 | Buy Now |
DISTI #
AMP1SSA365203R1100
|
Heilind Electronics | L36520311000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1SSA365203R1100
|
Interstate Connecting Components | L36520311000 | 0 |
|
Buy Now |
Part Details for 1SSA365203R1100
1SSA365203R1100 CAD Models
1SSA365203R1100 Part Data Attributes
|
1SSA365203R1100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SSA365203R1100
TE Connectivity
Strip Terminal Block, 13.5A, 1mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 13.5 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; IEC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |