1ST110ES1F50I2LG
Intel Corporation
Description: Field Programmable Gate Array, 1100000-Cell, PBGA2397,

Overview of 1ST110ES1F50I2LG by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1ST110ES1F50I2LG by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 544-1ST110ES1F50I2LG-ND
DigiKey IC FPGA STRATIX10TX 2397FBGA Min Qty: 3 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 3 $35,601.0600
$35,601.0600 Buy Now

CAD Models for 1ST110ES1F50I2LG by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1ST110ES1F50I2LG by Intel Corporation

1ST110ES1F50I2LG
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Reach Compliance Code
compliant
JESD-30 Code
S-PBGA-B2397
JESD-609 Code
e1
Length
50 mm
Number of CLBs
137500
Number of Inputs
440
Number of Logic Cells
1100000
Number of Outputs
440
Number of Terminals
2397
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
137500 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA2397,49X49,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.881 mm
Supply Voltage-Max
0.88 V
Supply Voltage-Min
0.82 V
Supply Voltage-Nom
0.85 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
50 mm
Want to compare parts?
  1. 1ST110ES1F50I2LG
    Intel Corporation
    Field Programmable Gate Array, 1100000-Cell, PBGA2397,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1ST110ES1F50I2LG by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1ST110ES1F50I2LG by Intel Corporation

Select Manufacturer
Which Manufacturer of 1ST110ES1F50I2LG would you like to use for your alert(s)?
  • Please alert me when 1ST110ES1F50I2LG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1ST110ES1F50I2LG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1ST110ES1F50I2LG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1ST110ES1F50I2LG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1ST110ES1F50I2LG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1ST110ES1F50I2LG by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: