Part Details for 1SVR405541R6110 by ABB Low Voltage Products and Systems
Overview of 1SVR405541R6110 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR405541R6110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0198
|
Newark | Power Relay, Spdt, 6A, 110V, Din Rail, Contact Configuration:Spdt, Coil Voltage:110V, Contact Current:6A, Product Range:Cr-S Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Screw Rohs Compliant: Yes |Abb 1SVR405541R6110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3300 / $25.7700 | Buy Now |
DISTI #
71167393
|
RS | Interface Relay Module, SPDT, 6A, 110VAC, Screw Terminal, CR-S Series | ABB 1SVR405541R6110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$23.6200 / $26.2400 | Buy Now |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-RELAYS,OPTOS & INTERFACE RoHS: Compliant | 0 |
|
$17.4500 / $23.1000 | Buy Now |
DISTI #
CR-S110VADC1CRS
|
TME | Relay: interface, SPDT, Ucoil: 110VAC,110VDC, CR-S Min Qty: 1 | 1 |
|
$14.9000 / $20.6300 | Buy Now |
|
Neutron USA | Power Relay, SPDT, 110VAC/VDC, 6A, 250VAC, 6.2 mm, Screw, DIN Rail, CR-S Series | 0 |
|
$92.1400 | Buy Now |