Part Details for 1SVR405541R7120 by ABB Low Voltage Products and Systems
Overview of 1SVR405541R7120 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR405541R7120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6973
|
Newark | Power Relay, Spdt, 6A, 230V, Din Rail, Contact Configuration:Spdt, Coil Voltage:230V, Contact Current:6A, Product Range:Cr-S Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Screw, Rohs Compliant: Yes |Abb 1SVR405541R7120 (Alternate Part Number: 4013614499371 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$28.4600 / $42.4200 | Buy Now |
DISTI #
71167398
|
RS | CR-S230VADC1CRGS RELAY & SOCKET | ABB 1SVR405541R7120 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9700 / $23.3000 | RFQ |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-RELAYS,OPTOS & INTERFACE RoHS: Compliant | 0 |
|
$19.7500 / $26.1400 | Buy Now |
DISTI #
CR-S230VADC1CRGS
|
TME | Relay: interface, SPDT, Ucoil: 230VAC,230VDC, Series: CR-S Min Qty: 1 | 10 |
|
$14.8800 / $20.6000 | Buy Now |