Part Details for 1SVR405600R2000 by ABB Low Voltage Products and Systems
Overview of 1SVR405600R2000 by ABB Low Voltage Products and Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR405600R2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0212
|
Newark | Cr-P120Ac1 Pluggable Interface Rel. |Abb 1SVR405600R2000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $6.7500 | Buy Now |
DISTI #
3845-1SVR405600R2000-ND
|
DigiKey | Relay, SPDT, 16A, 120VAC, CR-P12 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
32 In Stock |
|
$7.7000 | Buy Now |
DISTI #
71153094
|
RS | Interface Relay Module, SPDT, 16A, 120VAC, Plug-In Terminal, CR-P Series | ABB 1SVR405600R2000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$7.0100 / $7.7000 | Buy Now |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - CLEAN UP - LPCP U9 RoHS: Compliant |
60 Partner Stock |
|
$6.7300 / $8.9100 | Buy Now |
DISTI #
CR-P120AC1
|
TME | Relay: electromagnetic, SPDT, Ucoil: 120VAC, 16A, max.250VAC, PCB Min Qty: 1 | 2 |
|
$3.4200 / $4.7400 | Buy Now |
|
Master Electronics | ABB-ELECTRONIC PROD & RELAY - CLEAN UP - LPCP U9 RoHS: Compliant |
60 Partner Stock |
|
$6.7300 / $8.9100 | Buy Now |
|
Neutron USA | Power Relay, SPDT, 120VAC, 16A, 250VAC, Socket, CR-P Series | 50 |
|
$54.0800 | Buy Now |