1SVR405601R0000
Description: Power/Signal Relay, DPDT, Momentary, 750mW (Coil), 8A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount,

Overview of 1SVR405601R0000 by ABB Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Robotics and Drones

CAD Models for 1SVR405601R0000 by ABB Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SVR405601R0000 by ABB Semiconductors

1SVR405601R0000
ABB Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABB LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Additional Feature
COIL OPERATE VOLTAGE(AC): 19.2 V
Body Breadth
12.7 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Coil Current(AC)-Max
0.031 A
Coil Power
750 mW
Coil Resistance
400 Ω
Coil Voltage(AC)-Max
24 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
8A@250VAC
Contact Current(AC)-Max
8 A
Contact Current(DC)-Max
8 A
Contact (DC) Max Rating R Load
8A@250VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
250 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
Operate Time
7 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Physical Dimension
29mm X 12.7mm X 15.7mm
Reference Standard
CE; CSA; UL; VDE
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
3 ms
Sealing
IP67
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. 1SVR405601R0000
    ABB Semiconductors
    Power/Signal Relay, DPDT, Momentary, 750mW (Coil), 8A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SVR405601R0000 by ABB Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SVR405601R0000 by ABB Semiconductors

Select Manufacturer
Which Manufacturer of 1SVR405601R0000 would you like to use for your alert(s)?
  • Please alert me when 1SVR405601R0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SVR405601R0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SVR405601R0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SVR405601R0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SVR405601R0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SVR405601R0000 by ABB Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: