Part Details for 1SVR405601R1000 by ABB Low Voltage Products and Systems
Overview of 1SVR405601R1000 by ABB Low Voltage Products and Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR405601R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6983
|
Newark | Power Relay, Dpdt, 8A, 250V, Socket, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Cr-P Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Quick Rohs Compliant: Yes |Abb 1SVR405601R1000 (Alternate Part Number: 4013614373008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 587 |
|
$5.1700 / $5.8800 | Buy Now |
DISTI #
66Y0220
|
Newark | Power Relay, Dpdt, 24Vdc, 8A, Socket, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Cr-P Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Contact Voltage Vdc:- Rohs Compliant: Yes |Abb 1SVR405601R1000 (Alternate Part Number: 4013614373008 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 | Buy Now |
DISTI #
70317868
|
RS | Interface Relay Module, DPDT, 8A, 24VDC, Plug-In Terminal, SVR Series | ABB 1SVR405601R1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 73 |
|
$5.1400 / $5.6500 | Buy Now |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - CLEAN UP - LPCP U9 RoHS: Compliant | 0 |
|
$5.3000 / $8.0500 | Buy Now |
DISTI #
77364296
|
Verical | 1SVR405601R1000 Min Qty: 23 Package Multiple: 1 | Americas - 265 |
|
$3.0800 / $3.1500 | Buy Now |
DISTI #
CR-P024DC2
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 8A, max.250VAC, PCB Min Qty: 1 | 265 |
|
$2.3200 / $3.2100 | Buy Now |