Part Details for 1SVR405611R2100 by ABB Low Voltage Products and Systems
Overview of 1SVR405611R2100 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR405611R2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0237
|
Newark | Cr-M120Ac2L Pluggable Interface Rel |Abb 1SVR405611R2100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2700 / $15.2900 | Buy Now |
DISTI #
70471171
|
RS | Interface Relay Module, DPDT, 12A, 120VAC, Plug-In Terminal, SVR Series | ABB 1SVR405611R2100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 |
|
$11.2900 / $14.1100 | Buy Now |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - CLEAN UP - LPCP U9 RoHS: Compliant | 0 |
|
$12.9000 / $17.0800 | Buy Now |
DISTI #
CR-M120AC2L
|
TME | Relay: electromagnetic, DPDT, Ucoil: 120VAC, Icontacts max: 12A Min Qty: 1 | 0 |
|
$6.1600 / $8.5200 | RFQ |
|
Neutron USA | CR-M120AC2L DPDT W/LED, Control: 120VAC, Output Signal: 250 V / 12 A | 10 |
|
$62.6000 | Buy Now |