Part Details for 1SVR405611R9000 by ABB Low Voltage Products and Systems
Overview of 1SVR405611R9000 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR405611R9000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0254
|
Newark | Cr-M220Dc2 Pluggable Relay |Abb 1SVR405611R9000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4900 / $16.6900 | Buy Now |
DISTI #
71153128
|
RS | CR-M220DC2 PLUGGABLE RELAY | ABB 1SVR405611R9000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$11.3000 / $14.1200 | Buy Now |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - CLEAN UP - LPCP U9 | 0 |
|
$14.0800 / $18.6400 | Buy Now |
DISTI #
77787227
|
Verical | 1SVR405611R9000 Min Qty: 8 Package Multiple: 1 | Americas - 15 |
|
$8.8060 / $10.2901 | Buy Now |
DISTI #
CR-M220DC2
|
TME | Relay: electromagnetic, DPDT, Ucoil: 220VDC, Icontacts max: 12A Min Qty: 1 | 15 |
|
$6.0600 / $8.4000 | Buy Now |