Part Details for 1SVR405611R9100 by ABB Low Voltage Products and Systems
Overview of 1SVR405611R9100 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR405611R9100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71153129
|
RS | CR-M220DC2L PLUGGABLE RELAY | ABB 1SVR405611R9100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3000 / $14.7800 | RFQ |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - CLEAN UP - LPCP U9 RoHS: Compliant | 0 |
|
$15.6600 / $20.7400 | Buy Now |
DISTI #
CR-M220DC2L
|
TME | Relay: electromagnetic, DPDT, Ucoil: 220VDC, Icontacts max: 12A Min Qty: 1 | 8 |
|
$7.2500 / $10.0300 | Buy Now |