Part Details for 1SVR405613R1100 by ABB Low Voltage Products and Systems
Overview of 1SVR405613R1100 by ABB Low Voltage Products and Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR405613R1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0283
|
Newark | Power Relay, 4Pdt, 24Vdc, 6A, Socket, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Cr-M Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Contact Voltage Vdc:- Rohs Compliant: Yes |Abb 1SVR405613R1100 (Alternate Part Number: 4013614373596 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$10.6700 / $13.3300 | Buy Now |
DISTI #
69AC7005
|
Newark | Power Relay, 4Pdt, 6A, 250V, Socket, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Cr-M Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Quick Rohs Compliant: Yes |Abb 1SVR405613R1100 (Alternate Part Number: 4013614373596 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5200 / $8.8900 | Buy Now |
DISTI #
70094742
|
RS | General Purpose Control Relay, 24VDC, SPDT, 6A at 250VDC, Plug-In, SVR Series | ABB 1SVR405613R1100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 40 |
|
$10.2600 / $12.8200 | Buy Now |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - CLEAN UP - LPCP U9 RoHS: Compliant | 0 |
|
$12.7300 / $16.8500 | Buy Now |
DISTI #
77369082
|
Verical | 1SVR405613R1100 Min Qty: 9 Package Multiple: 1 | Americas - 96 |
|
$7.1176 / $8.6565 | Buy Now |
DISTI #
CR-M024DC4L
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 24VDC, Icontacts max: 6A Min Qty: 1 | 96 |
|
$5.1300 / $7.1000 | Buy Now |
|
Neutron USA | PLUGGABLE INTERFACE RELAYCR-M024DC4L | 50 |
|
$34.9900 | Buy Now |