Part Details for 1SVR405613R9000 by ABB Low Voltage Products and Systems
Overview of 1SVR405613R9000 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR405613R9000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0301
|
Newark | Cr-M220Dc4 Pluggable Relay |Abb 1SVR405613R9000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7300 / $15.0700 | Buy Now |
DISTI #
71153164
|
RS | CR-M220DC4 PLUGGABLE RELAY | ABB 1SVR405613R9000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0600 / $15.0700 | RFQ |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - CLEAN UP - LPCP U9 RoHS: Compliant | 0 |
|
$14.9200 / $19.7500 | Buy Now |
DISTI #
CR-M220DC4
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 220VDC, Icontacts max: 6A Min Qty: 1 | 7 |
|
$6.8000 / $9.4100 | Buy Now |