Part Details for 1SVR405622R3000 by ABB Low Voltage Products and Systems
Overview of 1SVR405622R3000 by ABB Low Voltage Products and Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR405622R3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7024
|
Newark | Power Relay, 3Pdt, 10A, 250V, Socket, Contact Configuration:3Pdt, Coil Voltage:230Vac, Contact Current:10A, Product Range:Cr-U Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Quick Rohs Compliant: Yes |Abb 1SVR405622R3000 (Alternate Part Number: 4013614374258 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5400 / $24.0000 | Buy Now |
DISTI #
71153204
|
RS | CR-U230AC3 PLUGGABLE RELAY | ABB 1SVR405622R3000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2000 | RFQ |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - CLEAN UP - LPCP U9 | 0 |
|
$16.6000 / $21.9700 | Buy Now |
DISTI #
77363058
|
Verical | 1SVR405622R3000 Min Qty: 6 Package Multiple: 1 | Americas - 31 |
|
$10.9104 / $12.7481 | Buy Now |
DISTI #
CR-U230AC3
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 230VAC, Icontacts max: 10A Min Qty: 1 | 31 |
|
$7.6000 / $10.5300 | Buy Now |
DISTI #
2911950
|
element14 Asia-Pacific | POWER RELAY, 3PDT, 10A, 250V, SOCKET RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.5693 / $17.0935 | Buy Now |
DISTI #
2911950
|
Farnell | POWER RELAY, 3PDT, 10A, 250V, SOCKET RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 0 |
|
$17.7762 / $20.8075 | Buy Now |