Part Details for 1SVR405622R6000 by ABB Low Voltage Products and Systems
Overview of 1SVR405622R6000 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR405622R6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0355
|
Newark | Cr-U048Dc3 Pluggable Relay |Abb 1SVR405622R6000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2700 / $18.7400 | Buy Now |
DISTI #
71153211
|
RS | CR-U048DC3 PLUGGABLE RELAY | ABB 1SVR405622R6000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4300 / $14.9200 | RFQ |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - CLEAN UP - LPCP U9 | 0 |
|
$15.8200 / $20.9500 | Buy Now |
DISTI #
CR-U048DC3
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 48VDC, Icontacts max: 10A Min Qty: 1 | 8 |
|
$11.2400 / $15.5700 | Buy Now |