Part Details for 1SVR427034R0000 by ABB Low Voltage Products and Systems
Overview of 1SVR427034R0000 by ABB Low Voltage Products and Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR427034R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0457
|
Newark | Power Supply, Ac-Dc, 24V, 5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:24V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Abb 1SVR427034R0000 (Alternate Part Number: 4016779669689 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$177.3700 / $203.8800 | Buy Now |
DISTI #
96T7680
|
Newark | Din Rail Mount Power Supply, Adjustable, Fixed, 90 V, 264 V, 120 W, 24 V, 5 A Rohs Compliant: Yes |Abb 1SVR427034R0000 (Alternate Part Number: 4016779669689 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$170.5500 / $196.0400 | Buy Now |
DISTI #
70094585
|
RS | Power Supply, AC-DC, 24V, 5A, 90-132/180-264V, Enclosed, DIN Rail, CP Series | ABB 1SVR427034R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 45 |
|
$183.4900 / $203.8800 | Buy Now |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-POWER SUPPLIES RoHS: Compliant |
6 In Stock |
|
$170.4700 / $202.8700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$130.0000 | Buy Now | |
DISTI #
CP-E-24/5.0
|
TME | Power supply: switched-mode, for DIN rail, 120W, 24VDC, 5A, OUT: 1 Min Qty: 1 | 11 |
|
$164.6600 / $181.9900 | Buy Now |
|
Master Electronics | ABB-ELECTRONIC PROD & RELAY - EPR-POWER SUPPLIES RoHS: Compliant |
6 In Stock |
|
$170.4700 / $202.8700 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 24V@5A, 90-132/180-264V In, Enclosed, DIN Rail Mount, CP-E Range | 50 |
|
$279.9900 | Buy Now |