Part Details for 1SVR427043R1200 by ABB Low Voltage Products and Systems
Overview of 1SVR427043R1200 by ABB Low Voltage Products and Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR427043R1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0466
|
Newark | Cp-D 12/2.1 Power Supply Rohs Compliant: Yes |Abb 1SVR427043R1200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.5600 / $210.7700 | Buy Now |
DISTI #
3845-1SVR427043R1200-ND
|
DigiKey | Power Supply, 12VDC, 2.1A, 1PH, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$232.9100 | Buy Now |
DISTI #
70416314
|
RS | Power Supply, AC-DC,12V,2.1A,90-264V In, Enclosed, DIN Rail Mount, CP-D Range | ABB 1SVR427043R1200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$199.5600 / $237.5700 | Buy Now |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-POWER SUPPLIES |
4 In Stock |
|
$115.0800 / $141.5700 | Buy Now |
DISTI #
60855650
|
Verical | Power supply with 90-264 V AC/ 120-375 VDC input voltage and 12 VDC at 2.1 amp rated output Min Qty: 1 Package Multiple: 1 Date Code: 2111 | Americas - 3 |
|
$171.6000 / $174.5623 | Buy Now |
DISTI #
CP-D-12/2.1
|
TME | Power supply: switched-mode, for DIN rail, 25W, 12VDC, 2.1A, OUT: 1 Min Qty: 1 | 0 |
|
$124.8500 / $133.4600 | RFQ |
DISTI #
3372150
|
Farnell | AC/DC CONV, ADJ, 2.1A, 12VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 0 |
|
$76.6970 | Buy Now |
|
Master Electronics | ABB-ELECTRONIC PROD & RELAY - EPR-POWER SUPPLIES |
4 In Stock |
|
$115.0800 / $141.5700 | Buy Now |