Part Details for 1SVR427049R0000 by ABB Low Voltage Products and Systems
Overview of 1SVR427049R0000 by ABB Low Voltage Products and Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR427049R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0469
|
Newark | Cp-D Ru Redundancy Unit For Cp Rang |Abb 1SVR427049R0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.6800 / $479.9300 | Buy Now |
DISTI #
3845-1SVR427049R0000-ND
|
DigiKey | CP-D RU REDUNDANCY UNIT FOR CP R Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$533.9700 | Buy Now |
DISTI #
71153083
|
RS | CP-D RU REDUNDANCY UNIT FOR CP RANG | ABB 1SVR427049R0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$402.5700 | RFQ |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-POWER SUPPLIES RoHS: Compliant | 0 |
|
$341.0000 / $360.9200 | Buy Now |
DISTI #
CP-D-RU
|
TME | Extension module, for DIN rail, 24VDC, 10A, 9÷35VDC, 56.5x91x35mm Min Qty: 1 | 0 |
|
$92.6700 / $99.2800 | RFQ |
|
Neutron USA | CP-D RU REDUNDANCY UNIT FOR CP RANG | 0 |
|
$856.4400 | Buy Now |