Part Details for 1TB1-3 by Honeywell Sensing and Control / MICRO SWITCH
Overview of 1TB1-3 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1TB1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000040520
|
Sager | Basic / Snap Action Switches Snap Action 10A 250VAC 1.95N Thru Min Qty: 1 | 106 |
|
$98.7600 / $114.2800 | Buy Now |