Part Details for 1TL1-3F by Honeywell Sensing and Control
Overview of 1TL1-3F by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1TL1-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1889
|
Newark | Switch, Toggle, Spdt, 20A, 277V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:20A, Switch Mounting:-, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 1TL1-3F Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6800 / $77.7300 | Buy Now |
DISTI #
2266-1TL1-3F-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
251 In Stock |
|
$55.4500 / $70.4500 | Buy Now |
DISTI #
480-3419-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.5486 | Buy Now |
DISTI #
785-1TL1-3F
|
Mouser Electronics | Toggle Switches Sealed OI/TL TOGGLES RoHS: Compliant | 50 |
|
$65.4500 / $68.8700 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS24658-23F RoHS: Compliant |
443 In Stock |
|
$57.8100 / $68.9200 | Buy Now |
DISTI #
30885685
|
Verical | Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 251 |
|
$51.9900 / $66.0600 | Buy Now |
DISTI #
62191960
|
Verical | Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 186 |
|
$69.1338 / $86.4743 | Buy Now |
DISTI #
77836604
|
Verical | Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$88.1111 / $98.3235 | Buy Now |
DISTI #
1TL1-3F
|
TTI | Toggle Switches Sealed OI/TL TOGGLES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 36 In Stock |
|
$55.9600 / $68.7500 | Buy Now |
DISTI #
1TL1-3F
|
TME | Switch: toggle, Pos: 2, SPDT, ON-OFF, 6A/230VAC, 20A/28VDC, -65÷71°C Min Qty: 1 | 8 |
|
$66.2400 / $77.6900 | Buy Now |
Part Details for 1TL1-3F
1TL1-3F CAD Models
1TL1-3F Part Data Attributes:
|
1TL1-3F
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TL1-3F
Honeywell Sensing and Control
Toggle Switch, SPDT, Off-on, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Angle | 31 deg | |
Actuator Length | 0.68 inch | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Bushing Diameter | 0.427 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | DUST PROOF | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |