-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Latched And Momentary, 15A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3423-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
22 In Stock |
|
$70.7763 / $92.9900 | Buy Now |
DISTI #
785-1TL1-5K
|
Mouser Electronics | Toggle Switches Toggle SW SPDT 3POS SCRW TERM LOCK LEVER RoHS: Compliant | 76 |
|
$64.4900 / $80.9400 | Buy Now |
DISTI #
71145693
|
RS | Toggles & Rockers | Honeywell 1TL1-5K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 17 |
|
$63.9100 / $83.0000 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Screw Terminals, Locking Lever (Locked In Center And Extreme Position, Opposite Keyway), Military Part Number MS24658-31K RoHS: Compliant |
42 In Stock |
|
$56.1600 / $80.9400 | Buy Now |
DISTI #
1TL1-5K
|
TTI | Toggle Switches Toggle SW SPDT 3POS SCRW TERM LOCK LEVER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 106 In Stock |
|
$57.5600 / $83.0000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Screw Terminals, Locking Lever (Locked In Center And Extreme Position, Opposite Keyway), Military Part Number MS24658-31K RoHS: Compliant |
42 In Stock |
|
$56.1600 / $80.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1TL1-5K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TL1-5K
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched And Momentary, 15A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |