Part Details for 1TL141-3G by Honeywell Sensing and Control
Overview of 1TL141-3G by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1TL141-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1TL141-3G-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7846 | Buy Now |
DISTI #
785-1TL141-3G
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71323298
|
RS | Toggles & Rockers | Honeywell 1TL141-3G RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$108.0600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, Special Locking Lever (Locked In Extreme Position, Keyway Side), Furnished Without Button Cap, No UL RoHS: Compliant | 0 |
|
$80.3700 / $214.4900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, Special Locking Lever (Locked In Extreme Position, Keyway Side), Furnished Without Button Cap, No UL RoHS: Compliant | 0 |
|
$80.3700 / $214.4900 | Buy Now |
Part Details for 1TL141-3G
1TL141-3G CAD Models
1TL141-3G Part Data Attributes
|
1TL141-3G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TL141-3G
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 16.13 mm | |
Body Height | 29.98 mm | |
Body Length or Diameter | 32.26 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |