Part Details for 1TL151 by Honeywell Sensing and Control
Overview of 1TL151 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1TL151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B3870
|
Newark | Switch, Toggle, Spdt, 10A, 277V, Switch Operation:On-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 1TL151 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7600 | Buy Now |
DISTI #
1706076
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.4919 / $45.1949 | Buy Now |
DISTI #
1706076
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 3 Days Container: Each | 0 |
|
$30.5711 | Buy Now |