Part Details for 1TL5-2 by Honeywell Sensing and Control
Overview of 1TL5-2 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1TL5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0360
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 1TL5-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9500 / $61.7000 | Buy Now |
DISTI #
Honeywell 1TL5-2
|
PEI Genesis | TOG Swi SPST Latched Screw Ter | 5 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Screw Terminals, Bright Nickel Plated Mounting Nuts And Standard Lever RoHS: Compliant |
5 Partner Stock |
|
$38.8600 / $68.2900 | Buy Now |
Part Details for 1TL5-2
1TL5-2 CAD Models
1TL5-2 Part Data Attributes
|
1TL5-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TL5-2
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |