Part Details for 1TL887-21 by Honeywell Sensing and Control
Overview of 1TL887-21 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1TL887-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0363
|
Newark | Honeywell |Honeywell 1TL887-21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.3600 / $201.9700 | Buy Now |
DISTI #
86C3240
|
Newark | Sealed Oi Switch |Honeywell 1TL887-21 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.7100 / $214.9400 | Buy Now |
DISTI #
785-1TL887-21
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Locking Lever (Locked In Center Position), Military Part Number MS24658-27E RoHS: Compliant | 0 |
|
$144.4800 / $395.7600 | Buy Now |
DISTI #
Honeywell 1TL887-21
|
PEI Genesis | TOG Swi DPST Latched 20A 28VDC | 3 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Locking Lever (Locked In Center Position), Military Part Number MS24658-27E RoHS: Compliant | 0 |
|
$144.4800 / $395.7600 | Buy Now |
Part Details for 1TL887-21
1TL887-21 CAD Models
1TL887-21 Part Data Attributes
|
1TL887-21
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TL887-21
Honeywell Sensing and Control
Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |