Part Details for 1TL887-2D by Honeywell Sensing and Control
Overview of 1TL887-2D by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1TL887-2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T8206
|
Newark | Sealed Oi |Honeywell 1TL887-2D Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.6300 / $202.3000 | Buy Now |
DISTI #
1TL887-2D-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.1722 | Buy Now |
DISTI #
785-1TL887-2D
|
Mouser Electronics | Toggle Switches SEALED OI | 0 |
|
$176.0700 | Order Now |
DISTI #
71323344
|
RS | Toggles & Rockers | Honeywell 1TL887-2D RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$241.1200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Screw Terminals, Gold-Plated Contacts, Locking Lever (Locked Out Of Center Position) RoHS: Compliant |
54 In Stock |
|
$165.5600 / $206.6500 | Buy Now |
DISTI #
1TL887-2D
|
TTI | Toggle Switches SEALED OI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$165.1500 / $206.1300 | Buy Now |
|
Powell Electronics | Sealed OI Min Qty: 50 | 106 |
|
$112.3900 / $172.9100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Screw Terminals, Gold-Plated Contacts, Locking Lever (Locked Out Of Center Position) RoHS: Compliant |
54 In Stock |
|
$165.5600 / $206.6500 | Buy Now |
Part Details for 1TL887-2D
1TL887-2D CAD Models
1TL887-2D Part Data Attributes
|
1TL887-2D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TL887-2D
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |