Part Details for 1TL887-5 by Honeywell Sensing and Control
Overview of 1TL887-5 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1TL887-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C4036
|
Newark | Toggle Switch,lever,on-Off-On,spdt,7V,15A, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:7V Rohs Compliant: Yes |Honeywell 1TL887-5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.1300 | Buy Now |
DISTI #
1TL887-5-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.7908 | Buy Now |
DISTI #
785-1TL887-5
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$151.7900 | Order Now |
DISTI #
71323348
|
RS | Toggles & Rockers | Honeywell 1TL887-5 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$236.2500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Screw Terminals, Gold-Plated Contacts, Standard Lever RoHS: Compliant | 0 |
|
$158.2600 / $433.5200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Screw Terminals, Gold-Plated Contacts, Standard Lever RoHS: Compliant | 0 |
|
$158.2600 / $433.5200 | Buy Now |
Part Details for 1TL887-5
1TL887-5 CAD Models
1TL887-5 Part Data Attributes
|
1TL887-5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TL887-5
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched And Momentary, 15A, 28VDC, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |