Part Details for 1TP201-3 by Honeywell Sensing and Control
Overview of 1TP201-3 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1TP201-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0368
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 1TP201-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.2500 / $98.1200 | Buy Now |
DISTI #
1TP201-3-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-1TP201-3
|
Mouser Electronics | Rocker Switches On-Off SINGLE POLE RoHS: Compliant | 58 |
|
$102.5800 / $112.9300 | Buy Now |
DISTI #
70118968
|
RS | Rocker Switch, 1 Pole, 2 Position, Screw Terminal, Flush Panel Mounting | Honeywell 1TP201-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$105.9700 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic RoHS: Compliant |
47 In Stock |
|
$66.0800 / $94.9600 | Buy Now |
DISTI #
Honeywell 1TP201-3
|
PEI Genesis | Rocker Swi SPDT Latched Screw | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic RoHS: Compliant |
47 In Stock |
|
$66.0800 / $94.9600 | Buy Now |
Part Details for 1TP201-3
1TP201-3 CAD Models
1TP201-3 Part Data Attributes:
|
1TP201-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TP201-3
Honeywell Sensing and Control
Rocker Switch, SPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | ROCKER | |
Body Breadth | 22.1 mm | |
Body Height | 36.83 mm | |
Body Length or Diameter | 55.12 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SCREW |
Alternate Parts for 1TP201-3
This table gives cross-reference parts and alternative options found for 1TP201-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1TP201-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0852-2322 | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Therm-O-Disc (Emerson) | 1TP201-3 vs 0852-2322 |
1TP37-21 | Rocker Switch, SPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 1TP201-3 vs 1TP37-21 |
1TP1-3 | Rocker Switch, SPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 1TP201-3 vs 1TP1-3 |
0852-2313 | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Therm-O-Disc (Emerson) | 1TP201-3 vs 0852-2313 |
1TP910-3 | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 1TP201-3 vs 1TP910-3 |
0852-0022 | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Therm-O-Disc (Emerson) | 1TP201-3 vs 0852-0022 |
0852-4112 | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Therm-O-Disc (Emerson) | 1TP201-3 vs 0852-4112 |
1TP8-31 | Rocker Switch, SPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 1TP201-3 vs 1TP8-31 |
0852-2413 | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Therm-O-Disc (Emerson) | 1TP201-3 vs 0852-2413 |
0852-0003 | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Therm-O-Disc (Emerson) | 1TP201-3 vs 0852-0003 |