Part Details for 1TP271-7 by Honeywell Sensing and Control
Overview of 1TP271-7 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1TP271-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J9247
|
Newark | Sealed Oi Switch |Honeywell 1TP271-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.9500 / $187.7800 | Buy Now |
DISTI #
3937-1TP271-7-480-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 1 Lead time: 55 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$189.6727 / $291.8000 | Buy Now |
DISTI #
1TP271-7-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 1 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.4440 | Buy Now |
DISTI #
785-1TP271-7
|
Mouser Electronics | Rocker Switches SEALED OI RoHS: Compliant | 0 |
|
$363.3400 | Order Now |
DISTI #
71323384
|
RS | Toggles & Rockers | Honeywell 1TP271-7 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$223.6900 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Step-Base Screw Terminal, Flush Panel Mount, Gold-Plated Contacts, Includes Removable Rocker Button, Translucent White Acrylic RoHS: Compliant | 0 |
|
$152.1100 / $416.6700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Step-Base Screw Terminal, Flush Panel Mount, Gold-Plated Contacts, Includes Removable Rocker Button, Translucent White Acrylic RoHS: Compliant | 0 |
|
$152.1100 / $416.6700 | Buy Now |