Part Details for 1TW1-2 by Honeywell Sensing and Control
Overview of 1TW1-2 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1TW1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R2020
|
Newark | Switch, Toggle, Spst, 5A, 125V, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Tw Series, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Honeywell 1TW1-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.6200 | Buy Now |
DISTI #
2266-1TW1-2-ND
|
DigiKey | SWITCH TOGGLE SPST 5A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$130.8000 | Buy Now |
DISTI #
480-2277-ND
|
DigiKey | SWITCH TOGGLE SPST 5A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.5970 | Buy Now |
DISTI #
785-1TW1-2
|
Mouser Electronics | Toggle Switches SPST OFF-ON Solder Term RoHS: Compliant | 0 |
|
$154.4400 | Order Now |
DISTI #
70119165
|
RS | Toggle Switch, Miniature, SPST, 2 Position, 1/4 Inch Bushing, 5 Amps, Off-On | Honeywell 1TW1-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$213.2300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Solder Terminals, 1/4 Inch Bushing, Standard Lever, Military Part Number MS27716-22-1 RoHS: Compliant |
61 In Stock |
|
$88.2200 / $139.5500 | Buy Now |
DISTI #
1TW1-2
|
TTI | Toggle Switches SPST OFF-ON Solder Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 78 In Stock |
|
$90.4300 / $140.2500 | Buy Now |
DISTI #
1TW1-2
|
TME | Switch: toggle, Pos: 2, SPST, ON-OFF, 5A/115VAC, 5A/30VDC, -65÷71°C Min Qty: 10 | 0 |
|
$119.9500 / $133.7900 | RFQ |
DISTI #
1773199
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$106.9133 / $132.6655 | Buy Now |
DISTI #
1773199
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 3 Days Container: Each | 0 |
|
$108.1797 / $134.2317 | Buy Now |
Part Details for 1TW1-2
1TW1-2 CAD Models
1TW1-2 Part Data Attributes
|
1TW1-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TW1-2
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 8.76 mm | |
Body Height | 13.72 mm | |
Body Length or Diameter | 14.6 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH |