Part Details for 1U30A-MB2-SA1-500-CE by 3M Interconnect
Overview of 1U30A-MB2-SA1-500-CE by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1U30A-MB2-SA1-500-CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-1U30A-MB2-SA1-500-CE-ND
|
DigiKey | USB3 CABLE ASSEMBLY 5 METER Min Qty: 1 Lead time: 13 Weeks Container: Box |
23 In Stock |
|
$33.8784 / $45.7500 | Buy Now |
DISTI #
517-1U30AMB2SA1500CE
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3 VISION IND CAMERA CABLE RoHS: Compliant | 43 |
|
$35.8500 / $45.4700 | Buy Now |
DISTI #
MMM7010684740
|
Heilind Electronics | USB3 VISION INDST CAM CBL,5.0M MICR-B STR LKG - STD A STR | Americas - 0 in Stock |
|
$37.6675 / $38.8634 | Buy Now |
DISTI #
1U30A-MB2-SA1-500-CE
|
TTI | USB Cables / IEEE 1394 Cables USB3 VISION IND CAMERA CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$33.5300 / $45.0200 | Buy Now |
Part Details for 1U30A-MB2-SA1-500-CE
1U30A-MB2-SA1-500-CE CAD Models
1U30A-MB2-SA1-500-CE Part Data Attributes
|
1U30A-MB2-SA1-500-CE
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1U30A-MB2-SA1-500-CE
3M Interconnect
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Approvals | CE; UL | |
Connector Side1 | MICRO-B | |
Connector Side2 | STANDARD-A | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 6.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |